Part Details for 2N3478-DIE by Semicoa Semiconductors
Overview of 2N3478-DIE by Semicoa Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC8410CHIPS-SX | Analog Devices | Die Sales | |
HMC8402-SX | Analog Devices | Die Sales- 2 die pack | |
HMC8401-SX | Analog Devices | Die Sales- 2 die pack |
Part Details for 2N3478-DIE
2N3478-DIE CAD Models
2N3478-DIE Part Data Attributes
|
2N3478-DIE
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N3478-DIE
Semicoa Semiconductors
Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICOA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN |