2N3250A
Description: Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA

Overview of 2N3250A by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2N3250A by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components 200 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA 7
  • 1 $2.9224
  • 3 $2.1918
$2.1918 / $2.9224 Buy Now
Quest Components 200 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA 2
  • 1 $11.2500
  • 2 $7.5000
$7.5000 / $11.2500 Buy Now

CAD Models for 2N3250A by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N3250A by Motorola Semiconductor Products

2N3250A
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Collector Current-Max (IC)
0.2 A
Collector-Base Capacitance-Max
6 pF
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
15
JEDEC-95 Code
TO-206AA
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
1.2 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
Turn-off Time-Max (toff)
225 ns
Turn-on Time-Max (ton)
70 ns
VCEsat-Max
0.5 V
Want to compare parts?
  1. 2N3250A
    Motorola Semiconductor Products
    Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA
    VS

Alternate Parts for 2N3250A

This table gives cross-reference parts and alternative options found for 2N3250A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3250A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN CRYSTALONICS Inc 2N3250A vs 2N3250A
JANTX2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN CRYSTALONICS Inc 2N3250A vs JANTX2N3250A
2N3250A 200mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3250A vs 2N3250A
JANTX2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Microchip Technology Inc 2N3250A vs JANTX2N3250A
2N3250AE3 Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation 2N3250A vs 2N3250AE3
JAN2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA Motorola Semiconductor Products 2N3250A vs JAN2N3250A
JANTXV2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Microchip Technology Inc 2N3250A vs JANTXV2N3250A
2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Micro Electronics Corporation 2N3250A vs 2N3250A
JANTXV2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-18, 3 PIN Microsemi Corporation 2N3250A vs JANTXV2N3250A
2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Advanced Semiconductor Inc 2N3250A vs 2N3250A
Part Number Description Manufacturer Compare
2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Solid State Devices Inc (SSDI) 2N3250A vs 2N3250A
2N3250AG4 Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Resistors 2N3250A vs 2N3250AG4
2N3250A 200mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 Texas Instruments 2N3250A vs 2N3250A
2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Micro Electronics Ltd 2N3250A vs 2N3250A
JANTXV2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA Motorola Semiconductor Products 2N3250A vs JANTXV2N3250A
JANTX2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA Motorola Semiconductor Products 2N3250A vs JANTX2N3250A
2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Raytheon Semiconductor 2N3250A vs 2N3250A
2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Microchip Technology Inc 2N3250A vs 2N3250A
JANTXV2N3250A Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-18, Raytheon Semiconductor 2N3250A vs JANTXV2N3250A
2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Hi-Tron Semiconductor Corp 2N3250A vs 2N3250A

Related Parts for 2N3250A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3250A by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3250A by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of 2N3250A would you like to use for your alert(s)?
  • Please alert me when 2N3250A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N3250A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3250A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N3250A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3250A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3250A by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: