Datasheets
2N3245 by:

TRANSISTOR,BJT,PNP,50V V(BR)CEO,1A I(C),TO-5

Part Details for 2N3245 by National Semiconductor Corporation

Overview of 2N3245 by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for 2N3245

2N3245 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N3245 Part Data Attributes

2N3245 National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
2N3245 National Semiconductor Corporation TRANSISTOR,BJT,PNP,50V V(BR)CEO,1A I(C),TO-5
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 1 A
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 175 °C
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 1 W
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 150 MHz

2N3245 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3245 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3245 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 2N3245 would you like to use for your alert(s)?
  • Please alert me when 2N3245 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N3245 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3245 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N3245 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3245.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3245 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: