Transistors
2N3236
Description: Power Bipolar Transistor, 15A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN

Overview of 2N3236 by Silicon Transistor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N3236 by Silicon Transistor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N3236 by Silicon Transistor Corporation

2N3236
Silicon Transistor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON TRANSISTOR CORP
Part Package Code
TO-204AA
Package Description
FLANGE MOUNT, O-MBFM-P2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
15 A
Collector-Emitter Voltage-Max
90 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
17
JEDEC-95 Code
TO-3
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
150 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
1 MHz
Want to compare parts?
  1. 2N3236
    Silicon Transistor Corporation
    Power Bipolar Transistor, 15A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN
    VS

Alternate Parts for 2N3236

This table gives cross-reference parts and alternative options found for 2N3236. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3236, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N3236 Power Bipolar Transistor, 15A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Powerex Power Semiconductors 2N3236 vs 2N3236
2N3236 Power Bipolar Transistor, 15A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Solitron Devices Inc 2N3236 vs 2N3236
2N3236 Power Bipolar Transistor, 15A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Hi-Tron Semiconductor Corp 2N3236 vs 2N3236
2N3236 Power Bipolar Transistor, 15A I(C), 90V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Space Power Electronics Inc 2N3236 vs 2N3236
2N3236 Power Bipolar Transistor, 15A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Spectrum Control 2N3236 vs 2N3236
2N3236 Power Bipolar Transistor, 15A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Advanced Semiconductor Inc 2N3236 vs 2N3236
Part Number Description Manufacturer Compare
2N3236 Power Bipolar Transistor, 15A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Advanced Semiconductor Inc 2N3236 vs 2N3236
2N3236 Power Bipolar Transistor, 15A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Powerex Power Semiconductors 2N3236 vs 2N3236
2N3236 Power Bipolar Transistor, 15A I(C), 90V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Space Power Electronics Inc 2N3236 vs 2N3236
2N3236 Power Bipolar Transistor, 15A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Solitron Devices Inc 2N3236 vs 2N3236
2N3236 Power Bipolar Transistor, 15A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Hi-Tron Semiconductor Corp 2N3236 vs 2N3236
2N3236 Power Bipolar Transistor, 15A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Spectrum Control 2N3236 vs 2N3236

Related Parts for 2N3236

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3236 by Silicon Transistor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3236 by Silicon Transistor Corporation

Select Manufacturer
Which Manufacturer of 2N3236 would you like to use for your alert(s)?
  • Please alert me when 2N3236 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N3236 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3236 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N3236 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3236.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3236 by Silicon Transistor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: