Part Details for 2N3053-BP by Micro Commercial Components
Overview of 2N3053-BP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3053-BP
2N3053-BP CAD Models
2N3053-BP Part Data Attributes
|
2N3053-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2N3053-BP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.7A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | TO-39 | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.7 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2N3053-BP
This table gives cross-reference parts and alternative options found for 2N3053-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3053-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3053 | 700mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | STMicroelectronics | 2N3053-BP vs 2N3053 |
2N3053E4 | Small Signal Bipolar Transistor, 0.7A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-205AD, 3 PIN | TT Electronics Resistors | 2N3053-BP vs 2N3053E4 |
2N3053 | Small Signal Bipolar Transistor, 0.7A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Motorola Semiconductor Products | 2N3053-BP vs 2N3053 |
2N3053AE4 | Small Signal Bipolar Transistor, 0.7A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N3053-BP vs 2N3053AE4 |
2N3053 | Small Signal Bipolar Transistor, 0.7A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Micro Commercial Components | 2N3053-BP vs 2N3053 |
2N3053 | Small Signal Bipolar Transistor, 0.7A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Swampscott Electronics Co Inc | 2N3053-BP vs 2N3053 |
2N3053 | Small Signal Bipolar Transistor, 0.7A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Semiconductor Technology Inc | 2N3053-BP vs 2N3053 |
2N3053 | 700mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Texas Instruments | 2N3053-BP vs 2N3053 |
2N3053 | Small Signal Bipolar Transistor, 0.7A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | General Diode Corp | 2N3053-BP vs 2N3053 |
2N3053 | Small Signal Bipolar Transistor, 0.7A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Fairchild Semiconductor Corporation | 2N3053-BP vs 2N3053 |