Part Details for 2N2992 by Semitronics Corp
Overview of 2N2992 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2992
2N2992 CAD Models
2N2992 Part Data Attributes
|
2N2992
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
2N2992
Semitronics Corp
Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, NPN, Silicon, MT-13
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Package Description | MT-13 | |
Pin Count | 13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for 2N2992
This table gives cross-reference parts and alternative options found for 2N2992. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2992, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2992 | Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, MT-27, 3 PIN | Solitron Devices Inc | 2N2992 vs 2N2992 |
2N2992 | Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin, TO-5, 3 PIN | Microsemi Corporation | 2N2992 vs 2N2992 |
2N2992 | Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, | Spectrum Control | 2N2992 vs 2N2992 |
2N2992 | 1A, 100V, NPN, Si, POWER TRANSISTOR | Texas Instruments | 2N2992 vs 2N2992 |
2N2992 | Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AA, Metal, 3 Pin, HERMETIC SEALED, METAL, TO-5, 3 PIN | TT Electronics Resistors | 2N2992 vs 2N2992 |