Part Details for 2N2945A by Microchip Technology Inc
Overview of 2N2945A by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2945A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0685
|
Newark | Small-Signal Bjt To-46 Rohs Compliant: Yes |Microchip 2N2945A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5400 / $21.3600 | Buy Now |
DISTI #
2N2945A-ND
|
DigiKey | PNP TRANSISTOR Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3602 | Buy Now |
DISTI #
2N2945A/TR
|
Avnet Americas | Trans GP BJT PNP 20V 0.1A 3-Pin TO-46 - Tape and Reel (Alt: 2N2945A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
2N2945A
|
Avnet Americas | Trans GP BJT PNP 20V 0.1A 3-Pin TO-46 - Bulk (Alt: 2N2945A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
494-2N2945A
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 62 |
|
$23.0000 | Buy Now |
DISTI #
2N2945A
|
Microchip Technology Inc | Small-Signal BJT _ TO-46, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
1078 Alternates Available |
|
$23.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1078 Factory Stock |
|
$20.4000 / $42.7200 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$20.0400 / $23.4700 | Buy Now |
DISTI #
2N2945A
|
EBV Elektronik | (Alt: 2N2945A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1078 Factory Stock |
|
$20.4000 / $42.7200 | Buy Now |
Part Details for 2N2945A
2N2945A CAD Models
2N2945A Part Data Attributes
|
2N2945A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N2945A
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-46
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JEDEC-95 Code | TO-46 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | CHOPPER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
Alternate Parts for 2N2945A
This table gives cross-reference parts and alternative options found for 2N2945A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2945A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N2945A | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-46, | Raytheon Semiconductor | 2N2945A vs JAN2N2945A |
JAN2N2945A | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB, SIMILAR TO TO-46, 3 PIN | Microsemi Corporation | 2N2945A vs JAN2N2945A |
2N2945A | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | Space Power Electronics Inc | 2N2945A vs 2N2945A |
JANTX2N2945A | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB, SIMILAR TO TO-46, 3 PIN | Microsemi Corporation | 2N2945A vs JANTX2N2945A |
2N2945A | Small Signal Bipolar Transistor, 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, METAL PACKAGE-3 | Motorola Semiconductor Products | 2N2945A vs 2N2945A |
2N2945A | 100mA, 20V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-46 | Texas Instruments | 2N2945A vs 2N2945A |
2N2945A | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | Raytheon Semiconductor | 2N2945A vs 2N2945A |
JAN2N2945A | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-46, 3 PIN | Semicoa Semiconductors | 2N2945A vs JAN2N2945A |
JAN2N2945A | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB | Microchip Technology Inc | 2N2945A vs JAN2N2945A |
2N2945A | 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-46, METAL PACKAGE-3 | Motorola Mobility LLC | 2N2945A vs 2N2945A |