Part Details for 2N2907 by Microchip Technology Inc
Overview of 2N2907 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N2907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2195
|
Newark | Small-Signal Bjt To-18 Rohs Compliant: Yes |Microchip 2N2907 RoHS: Compliant Min Qty: 246 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $3.3700 | Buy Now |
DISTI #
150-2N2907-ND
|
DigiKey | SMALL-SIGNAL BJT Min Qty: 246 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3700 | Buy Now |
DISTI #
2N2907
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A DIE - Bulk (Alt: 2N2907) RoHS: Not Compliant Min Qty: 246 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2400 / $3.6400 | Buy Now |
DISTI #
579-2N2907
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT | 0 |
|
$3.3700 / $3.6400 | Order Now |
DISTI #
2N2907
|
Microchip Technology Inc | Small-Signal BJT _ TO-18, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.0700 / $3.6400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 246 Package Multiple: 1 | 0 |
|
$3.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0400 / $3.8500 | Buy Now |
|
NAC | Small-Signal BJT, TO-18 RoHS: Compliant Min Qty: 96 Package Multiple: 1 | 0 |
|
$3.1500 / $3.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0400 / $3.8500 | Buy Now |
Part Details for 2N2907
2N2907 CAD Models
2N2907 Part Data Attributes
|
2N2907
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N2907
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |