Datasheets
2N2905AJV by: Semicoa Semiconductors

Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3

Part Details for 2N2905AJV by Semicoa Semiconductors

Overview of 2N2905AJV by Semicoa Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing Automotive

Part Details for 2N2905AJV

2N2905AJV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N2905AJV Part Data Attributes

2N2905AJV Semicoa Semiconductors
Buy Now Datasheet
Compare Parts:
2N2905AJV Semicoa Semiconductors Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SEMICOA CORP
Part Package Code TO-39
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.21.00.95
Collector Current-Max (IC) 0.6 A
Collector-Base Capacitance-Max 8 pF
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 50
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP
Power Dissipation Ambient-Max 0.8 W
Power Dissipation-Max (Abs) 3 W
Reference Standard MIL-PRF-19500; MIL-STD-750
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
VCEsat-Max 1.6 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N2905AJV by Semicoa Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N2905AJV by Semicoa Semiconductors

Select Manufacturer
Which Manufacturer of 2N2905AJV would you like to use for your alert(s)?
  • Please alert me when 2N2905AJV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N2905AJV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N2905AJV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N2905AJV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N2905AJV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N2905AJV by Semicoa Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: