Part Details for 2N2685A by Solid State Devices Inc (SSDI)
Overview of 2N2685A by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N2685A
2N2685A CAD Models
2N2685A Part Data Attributes
|
2N2685A
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
2N2685A
Solid State Devices Inc (SSDI)
Silicon Controlled Rectifier, 0.35A I(T)RMS, 350mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-18, TO-18, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 0.02 mA | |
DC Gate Trigger Voltage-Max | 0.7 V | |
Holding Current-Max | 0.5 mA | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Leakage Current-Max | 0.0001 mA | |
Non-Repetitive Pk On-state Cur | 2 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 350 A | |
Operating Temperature-Max | 155 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
RMS On-state Current-Max | 0.35 A | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |