2N2679A
Description: Silicon Controlled Rectifier, 0.35A I(T)RMS, 350mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18

Overview of 2N2679A by Semitronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2N2679A by Semitronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N2679A by Semitronics Corp

2N2679A
Semitronics Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SEMITRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Current-Max
0.02 mA
DC Gate Trigger Voltage-Max
0.7 V
Holding Current-Max
0.5 mA
JEDEC-95 Code
TO-18
JESD-30 Code
O-MBCY-W3
Leakage Current-Max
0.0001 mA
Non-Repetitive Pk On-state Cur
2 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
350 A
Operating Temperature-Max
150 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
0.35 A
Repetitive Peak Off-state Voltage
30 V
Repetitive Peak Reverse Voltage
30 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Trigger Device Type
SCR
Want to compare parts?
  1. 2N2679A
    Semitronics Corp
    Silicon Controlled Rectifier, 0.35A I(T)RMS, 350mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N2679A by Semitronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N2679A by Semitronics Corp

Select Manufacturer
Which Manufacturer of 2N2679A would you like to use for your alert(s)?
  • Please alert me when 2N2679A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N2679A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N2679A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N2679A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N2679A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N2679A by Semitronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: