Part Details for 2N2644 by Semiconductor Technology Inc
Overview of 2N2644 by Semiconductor Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 2N2644
2N2644 CAD Models
2N2644 Part Data Attributes
|
2N2644
Semiconductor Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N2644
Semiconductor Technology Inc
Small Signal Bipolar Transistor, 0.03A I(C), NPN,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICONDUCTOR TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transition Frequency-Nom (fT) | 31 MHz |
Alternate Parts for 2N2644
This table gives cross-reference parts and alternative options found for 2N2644. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2644, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2644G4 | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-77, 8 PIN | TT Electronics Resistors | 2N2644 vs 2N2644G4 |
2N2644G4 | 30mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-77, 8 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N2644 vs 2N2644G4 |
2N2644 | 30mA, 45V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-78 | Texas Instruments | 2N2644 vs 2N2644 |
2N2644LEADFREE | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Central Semiconductor Corp | 2N2644 vs 2N2644LEADFREE |
2N2644 | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Microsemi Corporation | 2N2644 vs 2N2644 |