Part Details for 2N2604G4 by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N2604G4 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 2N2604G4
2N2604G4 CAD Models
2N2604G4 Part Data Attributes
|
2N2604G4
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N2604G4
TT Electronics Power and Hybrid / Semelab Limited
60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-46, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-46 | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2N2604G4
This table gives cross-reference parts and alternative options found for 2N2604G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2604G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2604G4 | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, 3 PIN | TT Electronics Resistors | 2N2604G4 vs 2N2604G4 |
2N2604 | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | Central Semiconductor Corp | 2N2604G4 vs 2N2604 |
2N2604 | 30mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-46 | Diodes Incorporated | 2N2604G4 vs 2N2604 |
JANTX2N2604 | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB | Microchip Technology Inc | 2N2604G4 vs JANTX2N2604 |
JANTX2N2604 | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | Raytheon Semiconductor | 2N2604G4 vs JANTX2N2604 |
2N2604 | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, PNP, Silicon, TO-46, TO-46, 3 PIN | Crimson Semiconductor Inc | 2N2604G4 vs 2N2604 |
2N2604 | TRANSISTOR PNP, Si, SMALL SIGNAL TRANSISTOR, TO-46, TO-46, 3 PIN, BIP General Purpose Small Signal | National Semiconductor Corporation | 2N2604G4 vs 2N2604 |
2N2604 | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | Solid State Devices Inc (SSDI) | 2N2604G4 vs 2N2604 |
JANTXV2N2604 | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB | Microchip Technology Inc | 2N2604G4 vs JANTXV2N2604 |
2N2604 | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB | Microchip Technology Inc | 2N2604G4 vs 2N2604 |