Part Details for 2N2604E3 by Microsemi Corporation
Overview of 2N2604E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2604E3
2N2604E3 CAD Models
2N2604E3 Part Data Attributes
|
2N2604E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N2604E3
Microsemi Corporation
Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB, TO-46, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-206AB | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N2604E3
This table gives cross-reference parts and alternative options found for 2N2604E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2604E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2604G4 | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, 3 PIN | TT Electronics Resistors | 2N2604E3 vs 2N2604G4 |
2N2604 | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | Central Semiconductor Corp | 2N2604E3 vs 2N2604 |
2N2604 | 30mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-46 | Diodes Incorporated | 2N2604E3 vs 2N2604 |
JANTX2N2604 | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB | Microchip Technology Inc | 2N2604E3 vs JANTX2N2604 |
JANTX2N2604 | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | Raytheon Semiconductor | 2N2604E3 vs JANTX2N2604 |
2N2604 | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, PNP, Silicon, TO-46, TO-46, 3 PIN | Crimson Semiconductor Inc | 2N2604E3 vs 2N2604 |
2N2604 | TRANSISTOR PNP, Si, SMALL SIGNAL TRANSISTOR, TO-46, TO-46, 3 PIN, BIP General Purpose Small Signal | National Semiconductor Corporation | 2N2604E3 vs 2N2604 |
2N2604 | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | Solid State Devices Inc (SSDI) | 2N2604E3 vs 2N2604 |
JANTXV2N2604 | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB | Microchip Technology Inc | 2N2604E3 vs JANTXV2N2604 |
2N2604 | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB | Microchip Technology Inc | 2N2604E3 vs 2N2604 |