Part Details for 2N2483 by Advanced Semiconductor Inc
Overview of 2N2483 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2483
2N2483 CAD Models
2N2483 Part Data Attributes
|
2N2483
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N2483
Advanced Semiconductor Inc
Small Signal Bipolar Transistor, 0.05A I(C), 5V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | BCY | |
Package Description | TO-18, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 5 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for 2N2483
This table gives cross-reference parts and alternative options found for 2N2483. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2483, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2483 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | Crimson Semiconductor Inc | 2N2483 vs 2N2483 |
2N2483 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Resistors | 2N2483 vs 2N2483 |
2N2483 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | International Devices Inc | 2N2483 vs 2N2483 |
2N2483 | 50mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N2483 vs 2N2483 |
2N2483-JQR-B | 50mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N2483 vs 2N2483-JQR-B |
2N2483 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | Continental Device India Ltd | 2N2483 vs 2N2483 |
2N2483 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Micro Electronics Corporation | 2N2483 vs 2N2483 |
2N2483G4 | 50mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N2483 vs 2N2483G4 |
2N2483 | 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, TO-18, 3 PIN | STMicroelectronics | 2N2483 vs 2N2483 |
2N2483G4 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Resistors | 2N2483 vs 2N2483G4 |