Part Details for 2N2422AHR by Digitron Semiconductors
Overview of 2N2422AHR by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N2422AHR
2N2422AHR CAD Models
2N2422AHR Part Data Attributes:
|
2N2422AHR
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N2422AHR
Digitron Semiconductors
Unijunction Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Emitter Current-Max | 70 mA | |
Inter-base Voltage-Max | 65 V | |
Intrinsic Stand-off Ratio-Max | 0.75 | |
Intrinsic Stand-off Ratio-Min | 0.62 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Point Current-Max | 12 mA | |
Power Dissipation-Max (Abs) | 0.35 W | |
Reference Standard | MIL-19500 | |
Static Inter-base Res-Max | 9.1 kΩ | |
Static Inter-base Res-Min | 6.2 kΩ | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Valley Point Current-Min | 8 mA |