Part Details for 2N2329 by Motorola Mobility LLC
Overview of 2N2329 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N2329
2N2329 CAD Models
2N2329 Part Data Attributes
|
2N2329
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N2329
Motorola Mobility LLC
1.6A, 400V, SCR, TO-205AD
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 2 mA | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 15 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 1600 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1.6 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for 2N2329
This table gives cross-reference parts and alternative options found for 2N2329. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2329, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N2329 | Silicon Controlled Rectifier, 2.512A I(T)RMS, 400V V(DRM), 1 Element, TO-5 | Silicon Transistor Corporation | 2N2329 vs JAN2N2329 |
JANTX2N2329S | Silicon Controlled Rectifier, 2.512A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-5, | Unitrode Corporation | 2N2329 vs JANTX2N2329S |
JAN2N2329S | Silicon Controlled Rectifier, 400V V(DRM), 400V V(RRM), 1 Element, TO-39, TO-5, 3 PIN | Microsemi Corporation | 2N2329 vs JAN2N2329S |
JANTX2N2329S | Silicon Controlled Rectifier, 400V V(DRM), 400V V(RRM), 1 Element, TO-39, TO-5, 3 PIN | Microsemi Corporation | 2N2329 vs JANTX2N2329S |
JANTX2N2329S | Silicon Controlled Rectifier, 2.512A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-5, | Unitrode Corp (RETIRED) | 2N2329 vs JANTX2N2329S |
2N2329 | Silicon Controlled Rectifier, 2.512A I(T)RMS, 400V V(DRM), 1 Element, TO-5 | Silicon Transistor Corporation | 2N2329 vs 2N2329 |
JAN2N2329S | Silicon Controlled Rectifier, 2.512A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-5, | Unitrode Corporation | 2N2329 vs JAN2N2329S |
2N2329E3 | Silicon Controlled Rectifier, 0.3454A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-5, TO-5, 3 PIN | Microsemi Corporation | 2N2329 vs 2N2329E3 |
JANTX2N2329 | Silicon Controlled Rectifier, 2.512A I(T)RMS, 400V V(DRM), 1 Element, TO-5 | Silicon Transistor Corporation | 2N2329 vs JANTX2N2329 |
JANTXV2N2329 | Silicon Controlled Rectifier, 400V V(RRM), 1 Element, TO-39, TO-5, 3 PIN | Microsemi Corporation | 2N2329 vs JANTXV2N2329 |