Part Details for 2N2309 by onsemi
Overview of 2N2309 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2309
2N2309 CAD Models
2N2309 Part Data Attributes
|
2N2309
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N2309
onsemi
TRANSISTOR TRANSISTOR,BJT,NPN,30V V(BR)CEO,500MA I(C),TO-5, BIP General Purpose Small Signal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.6 W | |
Surface Mount | NO |