Datasheets
2N2222AXCSM-QR-B by:

Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3

Part Details for 2N2222AXCSM-QR-B by TT Electronics Resistors

Overview of 2N2222AXCSM-QR-B by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2N2222AXCSM-QR-B

2N2222AXCSM-QR-B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N2222AXCSM-QR-B Part Data Attributes

2N2222AXCSM-QR-B TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
2N2222AXCSM-QR-B TT Electronics Resistors Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description SMALL OUTLINE, R-CDSO-N3
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.8 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JESD-30 Code R-CDSO-N3
Number of Elements 1
Number of Terminals 3
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Form NO LEAD
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz

Alternate Parts for 2N2222AXCSM-QR-B

This table gives cross-reference parts and alternative options found for 2N2222AXCSM-QR-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2222AXCSM-QR-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N2222AUBC Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc 2N2222AXCSM-QR-B vs 2N2222AUBC
JANS2N2222AUBC Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 MACOM 2N2222AXCSM-QR-B vs JANS2N2222AUBC
2N2222AXCSM-QR-B 800mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited 2N2222AXCSM-QR-B vs 2N2222AXCSM-QR-B
JAN2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc 2N2222AXCSM-QR-B vs JAN2N2222AUB
JANS2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc 2N2222AXCSM-QR-B vs JANS2N2222AUB
JANTX2N2222AUB/TR Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc 2N2222AXCSM-QR-B vs JANTX2N2222AUB/TR
2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc 2N2222AXCSM-QR-B vs 2N2222AUB
2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TT Electronics Resistors 2N2222AXCSM-QR-B vs 2N2222AUB
2N2222AXCSM Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Resistors 2N2222AXCSM-QR-B vs 2N2222AXCSM
JANS2N2222AUBC Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 Semicoa Semiconductors 2N2222AXCSM-QR-B vs JANS2N2222AUBC
Part Number Description Manufacturer Compare
JANS2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc 2N2222AXCSM-QR-B vs JANS2N2222AUB
JANTX2N2222AUB/TR Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc 2N2222AXCSM-QR-B vs JANTX2N2222AUB/TR
JANS2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Microsemi Corporation 2N2222AXCSM-QR-B vs JANS2N2222AUB
2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 Semicoa Semiconductors 2N2222AXCSM-QR-B vs 2N2222AUB
2N2222ACSM Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, LCC1-3 TT Electronics Resistors 2N2222AXCSM-QR-B vs 2N2222ACSM
JANTX2N2222AUBP Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc 2N2222AXCSM-QR-B vs JANTX2N2222AUBP
JANTXV2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 Microsemi Corporation 2N2222AXCSM-QR-B vs JANTXV2N2222AUB
2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc 2N2222AXCSM-QR-B vs 2N2222AUB
JANS2N2222AUBC Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 Defense Logistics Agency 2N2222AXCSM-QR-B vs JANS2N2222AUBC
JAN2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 Semicoa Semiconductors 2N2222AXCSM-QR-B vs JAN2N2222AUB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N2222AXCSM-QR-B by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N2222AXCSM-QR-B by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of 2N2222AXCSM-QR-B would you like to use for your alert(s)?
  • Please alert me when 2N2222AXCSM-QR-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N2222AXCSM-QR-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N2222AXCSM-QR-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N2222AXCSM-QR-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N2222AXCSM-QR-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N2222AXCSM-QR-B by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: