2N2222AUBPBFREE
Central Semiconductor Corp
Description: Small Signal Bipolar Transistor,

Overview of 2N2222AUBPBFREE by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2N2222AUBPBFREE by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N2222AUBPBFREE by Central Semiconductor Corp

2N2222AUBPBFREE
Central Semiconductor Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
SMALL OUTLINE, R-CDSO-N3
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2018-01-30
Collector Current-Max (IC)
0.8 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
30
JESD-30 Code
R-CDSO-N3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
NO LEAD
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
300 MHz
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
35 ns
Want to compare parts?
  1. 2N2222AUBPBFREE
    Central Semiconductor Corp
    Small Signal Bipolar Transistor,
    VS

Alternate Parts for 2N2222AUBPBFREE

This table gives cross-reference parts and alternative options found for 2N2222AUBPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2222AUBPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N2222AUBTIN/LEAD Small Signal Bipolar Transistor, Central Semiconductor Corp 2N2222AUBPBFREE vs 2N2222AUBTIN/LEAD
Part Number Description Manufacturer Compare
2N2222AUBTIN/LEAD Small Signal Bipolar Transistor, Central Semiconductor Corp 2N2222AUBPBFREE vs 2N2222AUBTIN/LEAD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N2222AUBPBFREE by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N2222AUBPBFREE by Central Semiconductor Corp

  • Please alert me when 2N2222AUBPBFREE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N2222AUBPBFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N2222AUBPBFREE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N2222AUBPBFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N2222AUBPBFREE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N2222AUBPBFREE by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: