Part Details for 2N2222AHRG by STMicroelectronics
Overview of 2N2222AHRG by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2222AHRG
2N2222AHRG CAD Models
2N2222AHRG Part Data Attributes
|
2N2222AHRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2N2222AHRG
STMicroelectronics
Rad-Resistant NPN bipolar transistor 40 V, 0.8 A
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |