Part Details for 2N2222ADS by Microsemi Corporation
Overview of 2N2222ADS by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2222ADS
2N2222ADS CAD Models
2N2222ADS Part Data Attributes
|
2N2222ADS
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N2222ADS
Microsemi Corporation
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, DIE PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIE | |
Package Description | DIE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | S-XUUC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for 2N2222ADS
This table gives cross-reference parts and alternative options found for 2N2222ADS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2222ADS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2222AB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, DIE PACKAGE-3 | Microsemi Corporation | 2N2222ADS vs 2N2222AB |
2N2222AVS-1 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microsemi Corporation | 2N2222ADS vs 2N2222AVS-1 |
2N2222AXS | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, DIE PACKAGE-3 | Microsemi Corporation | 2N2222ADS vs 2N2222AXS |
2N2222ABS | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, DIE PACKAGE-3 | Microsemi Corporation | 2N2222ADS vs 2N2222ABS |
2N2222AX-1 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microsemi Corporation | 2N2222ADS vs 2N2222AX-1 |
2N2222DWP | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, 0.019 X 0.019 INCH, G4, DIE-2 | Diodes Incorporated | 2N2222ADS vs 2N2222DWP |
2N2222AVS | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, DIE PACKAGE-3 | Microsemi Corporation | 2N2222ADS vs 2N2222AVS |
2N2222DWP | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, 0.019 X 0.019 INCH, G4, DIE-2 | Zetex / Diodes Inc | 2N2222ADS vs 2N2222DWP |
2N2222AX | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, DIE PACKAGE-3 | Microsemi Corporation | 2N2222ADS vs 2N2222AX |
2N2222AD-1 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microsemi Corporation | 2N2222ADS vs 2N2222AD-1 |