Part Details for 2N2221DCSMG4 by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N2221DCSMG4 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2221DCSMG4
2N2221DCSMG4 CAD Models
2N2221DCSMG4 Part Data Attributes
|
2N2221DCSMG4
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N2221DCSMG4
TT Electronics Power and Hybrid / Semelab Limited
800mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | LCC | |
Package Description | SMALL OUTLINE, R-CDSO-N6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | MO-041BB | |
JESD-30 Code | R-CDSO-N6 | |
JESD-609 Code | e4 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for 2N2221DCSMG4
This table gives cross-reference parts and alternative options found for 2N2221DCSMG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2221DCSMG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2221DCSMG4 | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Resistors | 2N2221DCSMG4 vs 2N2221DCSMG4 |
2N2221ADCSM-JQR-B | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Resistors | 2N2221DCSMG4 vs 2N2221ADCSM-JQR-B |
2N2221ADCSM-JQRG4 | 800mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Power and Hybrid / Semelab Limited | 2N2221DCSMG4 vs 2N2221ADCSM-JQRG4 |
2N2221ADCSM-JQR-BG4 | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Resistors | 2N2221DCSMG4 vs 2N2221ADCSM-JQR-BG4 |
2N2221DCSM | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Resistors | 2N2221DCSMG4 vs 2N2221DCSM |
2N2221DCSM-JQR-BG4 | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Resistors | 2N2221DCSMG4 vs 2N2221DCSM-JQR-BG4 |
2N2221ADCSM-JQR-AG4 | 800mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Power and Hybrid / Semelab Limited | 2N2221DCSMG4 vs 2N2221ADCSM-JQR-AG4 |
2N2221DCSM-JQR-AG4 | 800mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Power and Hybrid / Semelab Limited | 2N2221DCSMG4 vs 2N2221DCSM-JQR-AG4 |
2N2221DCSM-JQR-B | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Resistors | 2N2221DCSMG4 vs 2N2221DCSM-JQR-B |
2N2221ADCSM-JQR | 800mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Power and Hybrid / Semelab Limited | 2N2221DCSMG4 vs 2N2221ADCSM-JQR |