Part Details for 2N1890S by Microchip Technology Inc
Overview of 2N1890S by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N1890S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0637
|
Newark | Power Bjt To-39 Rohs Compliant: Yes |Microchip 2N1890S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4300 / $20.2200 | Buy Now |
DISTI #
2N1890S-ND
|
DigiKey | TRANS NPN 80V 0.5A TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2201 | Buy Now |
DISTI #
2N1890S
|
Avnet Americas | Trans GP BJT NPN 100V 500mA 3-Pin TO-5 Bag - Bulk (Alt: 2N1890S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4300 / $21.7600 | Buy Now |
DISTI #
494-2N1890S
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$21.7600 | Order Now |
DISTI #
2N1890S
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$21.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.3000 / $40.4300 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.9600 / $22.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.3000 / $40.4300 | Buy Now |
Part Details for 2N1890S
2N1890S CAD Models
2N1890S Part Data Attributes
|
2N1890S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N1890S
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD |
Alternate Parts for 2N1890S
This table gives cross-reference parts and alternative options found for 2N1890S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1890S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N1890 | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-39, | Raytheon Semiconductor | 2N1890S vs JAN2N1890 |
2N1890 | 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Texas Instruments | 2N1890S vs 2N1890 |
2N1890 | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Semiconductor Technology Inc | 2N1890S vs 2N1890 |
JAN2N1890 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | 2N1890S vs JAN2N1890 |
2N1890-JQR-BG4 | Small Signal Bipolar Transistor, 0.25A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | TT Electronics Resistors | 2N1890S vs 2N1890-JQR-BG4 |
2N1890-JQR | 250mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N1890S vs 2N1890-JQR |
2N1890-JQR-B | 250mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N1890S vs 2N1890-JQR-B |
2N1890-JQR-AG4 | 250mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N1890S vs 2N1890-JQR-AG4 |
JANTX2N1890S | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | 2N1890S vs JANTX2N1890S |
2N1890 | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Electronic Transistors Corp | 2N1890S vs 2N1890 |