Part Details for 2N1793 by Semitronics Corp
Overview of 2N1793 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2N1793
2N1793 CAD Models
2N1793 Part Data Attributes
|
2N1793
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
2N1793
Semitronics Corp
Silicon Controlled Rectifier, 70000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-83
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMITRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 130 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JEDEC-95 Code | TO-83 | |
JESD-30 Code | O-MUPM-D2 | |
Leakage Current-Max | 6.5 mA | |
Non-Repetitive Pk On-state Cur | 1000 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 70000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for 2N1793
This table gives cross-reference parts and alternative options found for 2N1793. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1793, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1793 | Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element | Powerex Power Semiconductors | 2N1793 vs 2N1793 |
2N1793 | Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN | International Rectifier | 2N1793 vs 2N1793 |
2N1793 | Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 100V V(DRM), 1 Element, TO-83, TO-83, 2 PIN | Advanced Semiconductor Inc | 2N1793 vs 2N1793 |