2N1778
Description: Silicon Controlled Rectifier, 7.4A I(T)RMS, 500V V(RRM), 1 Element, TO-64, TO-64, 2 PIN

Overview of 2N1778 by Ge Solid State

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N1778 by Ge Solid State
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N1778 by Ge Solid State

2N1778
Ge Solid State
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GE SOLID STATE
Package Description
TO-64, 2 PIN
Reach Compliance Code
unknown
Case Connection
ANODE
Configuration
SINGLE
DC Gate Trigger Current-Max
15 mA
JEDEC-95 Code
TO-64
JESD-30 Code
O-MUPM-D2
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
7.4 A
Repetitive Peak Reverse Voltage
500 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. 2N1778
    Ge Solid State
    Silicon Controlled Rectifier, 7.4A I(T)RMS, 500V V(RRM), 1 Element, TO-64, TO-64, 2 PIN
    VS

Alternate Parts for 2N1778

This table gives cross-reference parts and alternative options found for 2N1778. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1778, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N1778 Silicon Controlled Rectifier, 8A I(T)RMS, 4700mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-64 Central Semiconductor Corp 2N1778 vs 2N1778
2N1778 Silicon Controlled Rectifier, 7.5A I(T)RMS, 1 Element, TO-64, TO-64, 2 PIN Raytheon Semiconductor 2N1778 vs 2N1778
2N1778 7.4A, 500V, SCR, TO-64, METAL PACKAGE-2 STMicroelectronics 2N1778 vs 2N1778
2N1778LEADFREE Silicon Controlled Rectifier, 8A I(T)RMS, 500V V(RRM), 1 Element, TO-64 Central Semiconductor Corp 2N1778 vs 2N1778LEADFREE
2N1778 Silicon Controlled Rectifier, TO-64 Baneasa SA 2N1778 vs 2N1778
2N1778 Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-64, Semitronics Corp 2N1778 vs 2N1778
2N1778 Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-64, TO-64, 2 PIN Advanced Semiconductor Inc 2N1778 vs 2N1778
2N1778 Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 500V V(DRM), 1 Element, TO-64 Loras Industries Inc 2N1778 vs 2N1778
Part Number Description Manufacturer Compare
2N1803 Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 900V V(DRM), 900V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN International Rectifier 2N1778 vs 2N1803
2N1599 1.6A, 400V, SCR, TO-205AD Motorola Mobility LLC 2N1778 vs 2N1599
S2514BH 25A, 200V, SCR, TO-220AB STMicroelectronics 2N1778 vs S2514BH
2N1772A Silicon Controlled Rectifier, 7.4A I(T)RMS, 100V V(RRM), 1 Element, TO-64, TO-64, 2 PIN Ge Solid State 2N1778 vs 2N1772A
2N5724 Silicon Controlled Rectifier, 2.512A I(T)RMS, 390mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-205AD, Unitrode Corp (RETIRED) 2N1778 vs 2N5724
2N3030 Silicon Controlled Rectifier, 0.785A I(T)RMS, 30V V(DRM), 30V V(RRM), 1 Element, TO-18 Microsemi Corporation 2N1778 vs 2N3030
TYS406-1 4A, 100V, SCR, TO-220AB STMicroelectronics 2N1778 vs TYS406-1
S0301LS3 Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 30V V(DRM), 1 Element, TO-220AB Loras Industries Inc 2N1778 vs S0301LS3
IS112 Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Hutson Industries 2N1778 vs IS112
BT150M-500R Silicon Controlled Rectifier, 4 A, 500 V, SCR, PLASTIC PACKAGE-3 NXP Semiconductors 2N1778 vs BT150M-500R

Related Parts for 2N1778

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N1778 by Ge Solid State.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N1778 by Ge Solid State

Select Manufacturer
Which Manufacturer of 2N1778 would you like to use for your alert(s)?
  • Please alert me when 2N1778 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N1778 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N1778 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N1778 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N1778.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N1778 by Ge Solid State

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: