Part Details for 2N1771 by Powerex Power Semiconductors
Overview of 2N1771 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N1771
2N1771 CAD Models
2N1771 Part Data Attributes:
|
2N1771
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N1771
Powerex Power Semiconductors
Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-64, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | TO-64 | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-64 | |
JESD-30 Code | O-MUPM-D2 | |
Leakage Current-Max | 9 mA | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 4700 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 7.4 A | |
Repetitive Peak Off-state Voltage | 50 V | |
Repetitive Peak Reverse Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for 2N1771
This table gives cross-reference parts and alternative options found for 2N1771. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1771, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1771 | Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 50V V(DRM), 1 Element, TO-64 | Loras Industries Inc | 2N1771 vs 2N1771 |
2N1771 | Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-64 | Semitronics Corp | 2N1771 vs 2N1771 |
2N1771 | Silicon Controlled Rectifier, TO-64 | Baneasa SA | 2N1771 vs 2N1771 |
2N1771 | Silicon Controlled Rectifier, 8A I(T)RMS, 4700mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-64 | Central Semiconductor Corp | 2N1771 vs 2N1771 |
2N1771LEADFREE | Silicon Controlled Rectifier, 8A I(T)RMS, 50V V(RRM), 1 Element, TO-64 | Central Semiconductor Corp | 2N1771 vs 2N1771LEADFREE |