Part Details for 2N1770LEADFREE by Central Semiconductor Corp
Overview of 2N1770LEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N1770LEADFREE
2N1770LEADFREE CAD Models
2N1770LEADFREE Part Data Attributes:
|
2N1770LEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N1770LEADFREE
Central Semiconductor Corp
Silicon Controlled Rectifier, 8A I(T)RMS, 25V V(RRM), 1 Element, TO-64
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 15 mA | |
JEDEC-95 Code | TO-64 | |
JESD-30 Code | O-MUPM-D2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Reverse Voltage | 25 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for 2N1770LEADFREE
This table gives cross-reference parts and alternative options found for 2N1770LEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1770LEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1770 | Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 25V V(DRM), 25V V(RRM), 1 Element, TO-64 | Semitronics Corp | 2N1770LEADFREE vs 2N1770 |
2N1770 | Silicon Controlled Rectifier, TO-64 | Baneasa SA | 2N1770LEADFREE vs 2N1770 |
2N1770 | Silicon Controlled Rectifier, 8A I(T)RMS, 4700mA I(T), 25V V(DRM), 25V V(RRM), 1 Element, TO-64 | Central Semiconductor Corp | 2N1770LEADFREE vs 2N1770 |
2N1770 | Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 25V V(DRM), 1 Element, TO-64 | Loras Industries Inc | 2N1770LEADFREE vs 2N1770 |