Transistors
2N1671A
Description: Unijunction Transistor, 25uA I(P), TO-5, TO-5, 3 PIN

Overview of 2N1671A by Swampscott Electronics Co Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2N1671A by Swampscott Electronics Co Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N1671A by Swampscott Electronics Co Inc

2N1671A
Swampscott Electronics Co Inc
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SWAMPSCOTT ELECTRONICS CO INC
Part Package Code
TO-5
Package Description
TO-5, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Emitter Current-Max
50 mA
Inter-base Voltage-Max
35 V
Intrinsic Stand-off Ratio-Max
0.62
Intrinsic Stand-off Ratio-Min
0.47
JEDEC-95 Code
TO-5
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
140 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Point Current-Max
25 mA
Power Dissipation-Max (Abs)
0.45 W
Qualification Status
Not Qualified
Static Inter-base Res-Max
9.1 kΩ
Static Inter-base Res-Min
4.7 kΩ
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Valley Point Current-Min
8 mA
Want to compare parts?
  1. 2N1671A
    Swampscott Electronics Co Inc
    Unijunction Transistor, 25uA I(P), TO-5, TO-5, 3 PIN
    VS

Related Parts for 2N1671A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N1671A by Swampscott Electronics Co Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N1671A by Swampscott Electronics Co Inc

Select Manufacturer
Which Manufacturer of 2N1671A would you like to use for your alert(s)?
  • Please alert me when 2N1671A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N1671A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N1671A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N1671A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N1671A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N1671A by Swampscott Electronics Co Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: