Part Details for 2N1616.MOD by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N1616.MOD by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N1616.MOD
2N1616.MOD CAD Models
2N1616.MOD Part Data Attributes:
|
2N1616.MOD
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N1616.MOD
TT Electronics Power and Hybrid / Semelab Limited
5A, 60V, NPN, Si, POWER TRANSISTOR, TO-61, METAL PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-61 | |
Package Description | POST/STUD MOUNT, O-MUPM-X3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-61 | |
JESD-30 Code | O-MUPM-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for 2N1616.MOD
This table gives cross-reference parts and alternative options found for 2N1616.MOD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1616.MOD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1616.MODR1 | 5A, 60V, NPN, Si, POWER TRANSISTOR, TO-61, METAL PACKAGE-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N1616.MOD vs 2N1616.MODR1 |
2N1616 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Semitronics Corp | 2N1616.MOD vs 2N1616 |
2N1616.MOD | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-61, Metal, 3 Pin, METAL PACKAGE-3 | TT Electronics Resistors | 2N1616.MOD vs 2N1616.MOD |
2N1616 | 5A, 60V, NPN, Si, POWER TRANSISTOR, TO-61, METAL PACKAGE-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N1616.MOD vs 2N1616 |
2N1616.MODR1 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-61, Metal, 3 Pin, METAL PACKAGE-3 | TT Electronics Resistors | 2N1616.MOD vs 2N1616.MODR1 |
2N1616R1 | 5A, 60V, NPN, Si, POWER TRANSISTOR, TO-61, METAL PACKAGE-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N1616.MOD vs 2N1616R1 |
2N1616R1 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-61, Metal, 3 Pin, METAL PACKAGE-3 | TT Electronics Resistors | 2N1616.MOD vs 2N1616R1 |
2N1616 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-61, Metal, 3 Pin, METAL PACKAGE-3 | TT Electronics Resistors | 2N1616.MOD vs 2N1616 |