2N1613
Description: Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-5, METAL PACKAGE-3

Overview of 2N1613 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for 2N1613 by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Bipolar Junction Transistor, NPN Type, TO-39 4
  • 1 $2.8872
  • 3 $2.1654
$2.1654 / $2.8872 Buy Now

CAD Models for 2N1613 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N1613 by Fairchild Semiconductor Corporation

2N1613
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
METAL PACKAGE-3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
1 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JEDEC-95 Code
TO-5
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.8 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
80 MHz
Want to compare parts?
  1. 2N1613
    Fairchild Semiconductor Corporation
    Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-5, METAL PACKAGE-3
    VS

Alternate Parts for 2N1613

This table gives cross-reference parts and alternative options found for 2N1613. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1613, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N1613 Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Semitronics Corp 2N1613 vs 2N1613
2N1613LE3 Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation 2N1613 vs 2N1613LE3
2N1613LE1 500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, METAL, TO-5, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N1613 vs 2N1613LE1
JANTXV2N1613 Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation 2N1613 vs JANTXV2N1613
2N1613 Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-39, Motorola Semiconductor Products 2N1613 vs 2N1613
2N1613 Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Crimson Semiconductor Inc 2N1613 vs 2N1613
2N1613 TRANSISTOR 500 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, METAL CAN-3, BIP General Purpose Small Signal NXP Semiconductors 2N1613 vs 2N1613
2N1613L.MODE1 Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, METAL, TO-5, 3 PIN TT Electronics Resistors 2N1613 vs 2N1613L.MODE1
2N1613L Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, METAL, TO-5, 3 PIN TT Electronics Resistors 2N1613 vs 2N1613L
JANTX2N1613 Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation 2N1613 vs JANTX2N1613
Part Number Description Manufacturer Compare
2N1613 Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Electronic Transistors Corp 2N1613 vs 2N1613
2N1613 NPN, Si, SMALL SIGNAL TRANSISTOR, TO-5, TO-5, 3 PIN Texas Instruments 2N1613 vs 2N1613
2N1613-JQRG4 Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N1613 vs 2N1613-JQRG4
JAN2N1613 Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-39, Raytheon Semiconductor 2N1613 vs JAN2N1613
2N1613 Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-39, Central Semiconductor Corp 2N1613 vs 2N1613
JAN2N1613L Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation 2N1613 vs JAN2N1613L
JANTX2N1613 Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation 2N1613 vs JANTX2N1613
2N1613 NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 STMicroelectronics 2N1613 vs 2N1613
JAN2N1613L Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc 2N1613 vs JAN2N1613L
2N1613 Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Semitronics Corp 2N1613 vs 2N1613

Related Parts for 2N1613

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N1613 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N1613 by Fairchild Semiconductor Corporation

  • Please alert me when 2N1613 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N1613 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N1613 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N1613 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N1613.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N1613 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: