Part Details for 2N1546 by International Devices Inc
Overview of 2N1546 by International Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N1546
2N1546 CAD Models
2N1546 Part Data Attributes
|
2N1546
International Devices Inc
Buy Now
Datasheet
|
Compare Parts:
2N1546
International Devices Inc
Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Germanium, TO-3, Metal, 2 Pin, TO-3, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL DEVICES INC | |
Part Package Code | TO-204AA | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 106 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | GERMANIUM | |
Transition Frequency-Nom (fT) | 0.001 MHz |
Alternate Parts for 2N1546
This table gives cross-reference parts and alternative options found for 2N1546. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1546, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1546 | Power Bipolar Transistor, 1-Element, PNP, Germanium, TO-3, Metal, 2 Pin, TO-3, 2 PIN | SMSC | 2N1546 vs 2N1546 |
2N1546 | Power Bipolar Transistor, 1-Element, PNP, Germanium, TO-3, Metal, 2 Pin | Microchip Technology Inc | 2N1546 vs 2N1546 |
2N1546 | Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Germanium, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Silicon Transistor Corporation | 2N1546 vs 2N1546 |
2N1546 | Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Germanium, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Solitron Devices Inc | 2N1546 vs 2N1546 |
2N1546 | Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, PNP, Germanium, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Crimson Semiconductor Inc | 2N1546 vs 2N1546 |
2N1546 | Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Germanium, TO-3, Metal, 2 Pin, TO-3, 2 PIN | General Transistor Corp | 2N1546 vs 2N1546 |
2N1546 | Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, PNP, Germanium, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Space Power Electronics Inc | 2N1546 vs 2N1546 |
2N1546 | Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Germanium, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Central Semiconductor Corp | 2N1546 vs 2N1546 |