Part Details for 2N1490 by Harris Semiconductor
Overview of 2N1490 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N1490
2N1490 CAD Models
2N1490 Part Data Attributes
|
2N1490
Harris Semiconductor
Buy Now
|
Compare Parts:
2N1490
Harris Semiconductor
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 75 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 1 MHz |
Alternate Parts for 2N1490
This table gives cross-reference parts and alternative options found for 2N1490. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1490, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5878 | Transistor | Harris Semiconductor | 2N1490 vs 2N5878 |
2N6326 | Transistor | Harris Semiconductor | 2N1490 vs 2N6326 |
2N6312 | Transistor | Harris Semiconductor | 2N1490 vs 2N6312 |
2N1487 | Transistor | Harris Semiconductor | 2N1490 vs 2N1487 |
2N6327 | Transistor | Harris Semiconductor | 2N1490 vs 2N6327 |