Transistors
2N1306
Description: Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, NPN, Germanium, TO-5, TO-5, 3 PIN

Overview of 2N1306 by SMSC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N1306 by SMSC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N1306 by SMSC

2N1306
SMSC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
STANDARD MICROSYSTEMS CORP
Part Package Code
TO-5
Package Description
TO-5, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector-Emitter Voltage-Max
25 V
Configuration
SINGLE
JEDEC-95 Code
TO-5
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
GERMANIUM
Transition Frequency-Nom (fT)
10 MHz
Want to compare parts?
  1. 2N1306
    SMSC
    Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, NPN, Germanium, TO-5, TO-5, 3 PIN
    VS

Alternate Parts for 2N1306

This table gives cross-reference parts and alternative options found for 2N1306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N1306 Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Germanium, TO-5, TO-5, 3 PIN Electronic Transistors Corp 2N1306 vs 2N1306
2N1306 Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Germanium, TO-5, TO-5, 3 PIN Space Power Electronics Inc 2N1306 vs 2N1306
JANTX2N1306 Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Germanium, TO-5, TO-5, 3 PIN GPD Optoelectronics Corp 2N1306 vs JANTX2N1306
2N1306 Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Germanium, TO-5 Central Semiconductor Corp 2N1306 vs 2N1306
2N1306 300mA, NPN, Ge, SMALL SIGNAL TRANSISTOR, TO-5, TO-5, 3 PIN Texas Instruments 2N1306 vs 2N1306
2N1306 Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Germanium, TO-5, TO-5, 3 PIN Semiconductor Technology Inc 2N1306 vs 2N1306
2N1306 Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Germanium, TO-5, TO-5, 3 PIN GPD Optoelectronics Corp 2N1306 vs 2N1306
Part Number Description Manufacturer Compare
2N1306 Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Germanium, TO-5 Central Semiconductor Corp 2N1306 vs 2N1306
JANTX2N1306 Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Germanium, TO-5, TO-5, 3 PIN GPD Optoelectronics Corp 2N1306 vs JANTX2N1306
2N1306 300mA, NPN, Ge, SMALL SIGNAL TRANSISTOR, TO-5, TO-5, 3 PIN Texas Instruments 2N1306 vs 2N1306
2N1306 Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Germanium, TO-5, TO-5, 3 PIN Space Power Electronics Inc 2N1306 vs 2N1306
2N1306 Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Germanium, TO-5, TO-5, 3 PIN Semiconductor Technology Inc 2N1306 vs 2N1306
2N1306 Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Germanium, TO-5, TO-5, 3 PIN Electronic Transistors Corp 2N1306 vs 2N1306

Related Parts for 2N1306

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N1306 by SMSC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N1306 by SMSC

Select Manufacturer
Which Manufacturer of 2N1306 would you like to use for your alert(s)?
  • Please alert me when 2N1306 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N1306 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N1306 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N1306 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N1306.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N1306 by SMSC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: