Part Details for 2N1042 by Texas Instruments
Overview of 2N1042 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N1042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$22.6448 | Buy Now | |
|
Quest Components | 1 |
|
$27.1738 | Buy Now | |
|
Quest Components | 5 |
|
$27.1738 | Buy Now |
Part Details for 2N1042
2N1042 CAD Models
2N1042 Part Data Attributes:
|
2N1042
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N1042
Texas Instruments
3.5A, 40V, PNP, Ge, POWER TRANSISTOR, HERMETIC SEALED, METAL PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HERMETIC SEALED, METAL PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3.5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | O-MBPM-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | GERMANIUM |
Alternate Parts for 2N1042
This table gives cross-reference parts and alternative options found for 2N1042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1042 | Power Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Germanium, Metal, 3 Pin | GPD Optoelectronics Corp | 2N1042 vs 2N1042 |
JAN2N1042 | Power Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Germanium, Metal, 3 Pin | GPD Optoelectronics Corp | 2N1042 vs JAN2N1042 |