Part Details for 2N1016C by Microsemi Corporation
Overview of 2N1016C by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N1016C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-2N1016C-ND
|
DigiKey | TRANS NPN 150V 7.5A TO82 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 2N1016C
2N1016C CAD Models
2N1016C Part Data Attributes:
|
2N1016C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N1016C
Microsemi Corporation
Power Bipolar Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 2N1016C
This table gives cross-reference parts and alternative options found for 2N1016C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1016C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N1016C | Power Bipolar Transistor, 7.5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-82, 2 PIN | Spectrum Control | 2N1016C vs JAN2N1016C |
JAN2N1016C | Power Bipolar Transistor, 7.5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-82, 2 PIN | PowerTech Inc | 2N1016C vs JAN2N1016C |
2N1016C | Power Bipolar Transistor, 7.5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-82, 2 PIN | Spectrum Control | 2N1016C vs 2N1016C |
JAN2N1016C | Power Bipolar Transistor, 7.5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-82, 2 PIN | Microsemi Corporation | 2N1016C vs JAN2N1016C |
JAN2N1016C | Power Bipolar Transistor, 7.5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-82, 2 PIN | Silicon Transistor Corporation | 2N1016C vs JAN2N1016C |
2N1016C | Power Bipolar Transistor, 7.5A I(C), 1-Element, NPN, Silicon, | Semitronics Corp | 2N1016C vs 2N1016C |