Part Details for 2MBI300NB-060 by Fuji Electric Co Ltd
Overview of 2MBI300NB-060 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2MBI300NB-060
2MBI300NB-060 CAD Models
2MBI300NB-060 Part Data Attributes
|
2MBI300NB-060
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2MBI300NB-060
Fuji Electric Co Ltd
Insulated Gate Bipolar Transistor, 300A I(C), 600V V(BR)CES, N-Channel, M235, 7 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW SATURATION VOLTAGE | |
Collector Current-Max (IC) | 300 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND CUR LIMITING CIRCUIT | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 600 ns | |
Turn-on Time-Nom (ton) | 600 ns |
Alternate Parts for 2MBI300NB-060
This table gives cross-reference parts and alternative options found for 2MBI300NB-060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2MBI300NB-060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM150DY-12H | Insulated Gate Bipolar Transistor, 150A I(C), 600V V(BR)CES, N-Channel, | Powerex Power Semiconductors | 2MBI300NB-060 vs CM150DY-12H |
MG150H2YS1 | TRANSISTOR 150 A, 500 V, N-CHANNEL IGBT, 2-96A4A, 7 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | 2MBI300NB-060 vs MG150H2YS1 |
1MBI600NN-060 | Insulated Gate Bipolar Transistor, 600A I(C), 600V V(BR)CES, N-Channel, MODULE-4 | Fuji Electric Co Ltd | 2MBI300NB-060 vs 1MBI600NN-060 |
2MBI100L-060 | Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, M218, 7 PIN | Fuji Electric Co Ltd | 2MBI300NB-060 vs 2MBI100L-060 |
CM300DU-12H | Insulated Gate Bipolar Transistor, 300A I(C), 600V V(BR)CES, N-Channel, | Powerex Power Semiconductors | 2MBI300NB-060 vs CM300DU-12H |
2MBI300L-060 | Insulated Gate Bipolar Transistor, 300A I(C), 600V V(BR)CES, N-Channel, M217, 7 PIN | Fuji Electric Co Ltd | 2MBI300NB-060 vs 2MBI300L-060 |
BSM50GB60DLCHOSA1 | Insulated Gate Bipolar Transistor, MOUDLE-7 | Infineon Technologies AG | 2MBI300NB-060 vs BSM50GB60DLCHOSA1 |
CM300HA-12H | Insulated Gate Bipolar Transistor, 300A I(C), 600V V(BR)CES, N-Channel | Powerex Power Semiconductors | 2MBI300NB-060 vs CM300HA-12H |
MG300H1US1 | TRANSISTOR 300 A, 500 V, N-CHANNEL IGBT, 2-109A4A, 4 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | 2MBI300NB-060 vs MG300H1US1 |
1MBI400L-060 | Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel, M116, 4 PIN | Fuji Electric Co Ltd | 2MBI300NB-060 vs 1MBI400L-060 |