Part Details for 2MBI150NC-120 by Fuji Electric Co Ltd
Overview of 2MBI150NC-120 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2MBI150NC-120
2MBI150NC-120 CAD Models
2MBI150NC-120 Part Data Attributes
|
2MBI150NC-120
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2MBI150NC-120
Fuji Electric Co Ltd
Insulated Gate Bipolar Transistor, 150A I(C), 1200V V(BR)CES, N-Channel, M233, 7 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW SATURATION VOLTAGE | |
Collector Current-Max (IC) | 150 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND CUR LIMITING CIRCUIT | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 850 ns | |
Turn-on Time-Nom (ton) | 650 ns |
Alternate Parts for 2MBI150NC-120
This table gives cross-reference parts and alternative options found for 2MBI150NC-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2MBI150NC-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSM100GB120DN2 | Insulated Gate Bipolar Transistor, 150A I(C), 1200V V(BR)CES, N-Channel, HALF-BRIDGE 2, 7 PIN | Infineon Technologies AG | 2MBI150NC-120 vs BSM100GB120DN2 |
CM150DY-24T | Insulated Gate Bipolar Transistor, | Mitsubishi Electric | 2MBI150NC-120 vs CM150DY-24T |
1MBI200SA-120 | Insulated Gate Bipolar Transistor, 300A I(C), 1200V V(BR)CES, N-Channel | Fuji Electric Co Ltd | 2MBI150NC-120 vs 1MBI200SA-120 |
MG600Q1US59A | Insulated Gate Bipolar Transistor, 600A I(C), 1200V V(BR)CES, N-Channel, MODULE-7 | Mitsubishi Electric | 2MBI150NC-120 vs MG600Q1US59A |
MG600Q1US65H | TRANSISTOR 600 A, 1200 V, N-CHANNEL IGBT, 2-109F1A, 4 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | 2MBI150NC-120 vs MG600Q1US65H |
2MBI150SC-120 | Insulated Gate Bipolar Transistor, 150A I(C), 1200V V(BR)CES, N-Channel, M233, 7 PIN | Fuji Electric Co Ltd | 2MBI150NC-120 vs 2MBI150SC-120 |
MII150-12A4 | Insulated Gate Bipolar Transistor, 180A I(C), 1200V V(BR)CES, N-Channel, MODULE-7 | Littelfuse Inc | 2MBI150NC-120 vs MII150-12A4 |
MG100Q2YS50A | TRANSISTOR 150 A, 1200 V, N-CHANNEL IGBT, 2-95A4A, 7 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | 2MBI150NC-120 vs MG100Q2YS50A |
APTGT200U120D4 | Insulated Gate Bipolar Transistor, 300A I(C), 1200V V(BR)CES, N-Channel, MODULE-4 | Microsemi Corporation | 2MBI150NC-120 vs APTGT200U120D4 |
FZ400R12KS4 | Insulated Gate Bipolar Transistor, 510A I(C), 1200V V(BR)CES, N-Channel, MODULE-5 | Infineon Technologies AG | 2MBI150NC-120 vs FZ400R12KS4 |