Part Details for 2MAAAA-008-3625-001.7-00-CB-00-0 by 3M Electronics
Overview of 2MAAAA-008-3625-001.7-00-CB-00-0 by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2MAAAA-008-3625-001.7-00-CB-00-0
2MAAAA-008-3625-001.7-00-CB-00-0 CAD Models
2MAAAA-008-3625-001.7-00-CB-00-0 Part Data Attributes:
|
2MAAAA-008-3625-001.7-00-CB-00-0
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
2MAAAA-008-3625-001.7-00-CB-00-0
3M Electronics
INTERCONNECTION DEVICE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |