Part Details for 2M805-005-07NF8-7SA by Amphenol Corporation
Overview of 2M805-005-07NF8-7SA by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2M805-005-07NF8-7SA
2M805-005-07NF8-7SA CAD Models
2M805-005-07NF8-7SA Part Data Attributes
|
2M805-005-07NF8-7SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M805-005-07NF8-7SA
Amphenol Corporation
CIRCULAR CONNECTOR,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 8-7 |
Alternate Parts for 2M805-005-07NF8-7SA
This table gives cross-reference parts and alternative options found for 2M805-005-07NF8-7SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M805-005-07NF8-7SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5C7W8-7CA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-07NF8-7SA vs MKJ5C7W8-7CA |
MKJ5C7Y8-7DA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-07NF8-7SA vs MKJ5C7Y8-7DA |
805-005-07ZC8-7SA | Circular Connector, 7 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | 2M805-005-07NF8-7SA vs 805-005-07ZC8-7SA |
MKJ5C7K8-7CA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-07NF8-7SA vs MKJ5C7K8-7CA |
MKJ5C7Z8-7CA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-07NF8-7SA vs MKJ5C7Z8-7CA |
MKJ5C7Y8-7CA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-07NF8-7SA vs MKJ5C7Y8-7CA |
2M805-005-07M8-7SA | CIRCULAR CONNECTOR, | Amphenol Corporation | 2M805-005-07NF8-7SA vs 2M805-005-07M8-7SA |
805-005-07MT8-7SA | Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | 2M805-005-07NF8-7SA vs 805-005-07MT8-7SA |
805-005-07ZNU8-7SA | Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | 2M805-005-07NF8-7SA vs 805-005-07ZNU8-7SA |
805-005-07C8-7SA | Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | 2M805-005-07NF8-7SA vs 805-005-07C8-7SA |