Datasheets
2M805-004-07ZN19-241BD by: Amphenol Corporation

Circular Connector,

Part Details for 2M805-004-07ZN19-241BD by Amphenol Corporation

Overview of 2M805-004-07ZN19-241BD by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for 2M805-004-07ZN19-241BD

2M805-004-07ZN19-241BD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2M805-004-07ZN19-241BD Part Data Attributes

2M805-004-07ZN19-241BD Amphenol Corporation
Buy Now Datasheet
Compare Parts:
2M805-004-07ZN19-241BD Amphenol Corporation Circular Connector,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 41
Contact Sizes 20HD
Coupling Type THREADED
Degrees of Rotation 140
Empty Shell YES
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization D
Shell Finish ZINC NICKEL CHROMATE PLATED
Shell Material ALUMINIUM ALLOY
Shell Size 19
Termination Type CRIMP
Total Number of Contacts 41
Unique Insert Number 19-241

Alternate Parts for 2M805-004-07ZN19-241BD

This table gives cross-reference parts and alternative options found for 2M805-004-07ZN19-241BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M805-004-07ZN19-241BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2M805-004-07NF19-241BD Circular Connector Amphenol Corporation 2M805-004-07ZN19-241BD vs 2M805-004-07NF19-241BD
2M805-004-07ZNU19-241BD Circular Connector, Amphenol Corporation 2M805-004-07ZN19-241BD vs 2M805-004-07ZNU19-241BD
2M805-004-07C19-241BD Circular Connector, Amphenol Corporation 2M805-004-07ZN19-241BD vs 2M805-004-07C19-241BD
2M805-004-07ZM19-241BD Circular Connector, Amphenol Corporation 2M805-004-07ZN19-241BD vs 2M805-004-07ZM19-241BD
2M805-004-07Z119-241BD Circular Connector, Amphenol Corporation 2M805-004-07ZN19-241BD vs 2M805-004-07Z119-241BD
Part Number Description Manufacturer Compare
2M805-004-07MT19-241BA Circular Connector, Amphenol Corporation 2M805-004-07ZN19-241BD vs 2M805-004-07MT19-241BA
2M805-004-07C19-241BC Circular Connector, Amphenol Corporation 2M805-004-07ZN19-241BD vs 2M805-004-07C19-241BC
2M805-004-07NF19-241BC Circular Connector Amphenol Corporation 2M805-004-07ZN19-241BD vs 2M805-004-07NF19-241BC
2M805-004-07Z119-241BD Circular Connector, Amphenol Corporation 2M805-004-07ZN19-241BD vs 2M805-004-07Z119-241BD
2M805-004-07ZN19-241BC Circular Connector, Amphenol Corporation 2M805-004-07ZN19-241BD vs 2M805-004-07ZN19-241BC
2M805-004-07MT19-241BD Circular Connector, Amphenol Corporation 2M805-004-07ZN19-241BD vs 2M805-004-07MT19-241BD
2M805-004-07NF19-241BB Circular Connector Amphenol Corporation 2M805-004-07ZN19-241BD vs 2M805-004-07NF19-241BB
2M805-004-07C19-241BD Circular Connector, Amphenol Corporation 2M805-004-07ZN19-241BD vs 2M805-004-07C19-241BD
2M805-004-07C19-241BA Circular Connector, Amphenol Corporation 2M805-004-07ZN19-241BD vs 2M805-004-07C19-241BA
2M805-004-07ZNU19-241BB Circular Connector, Amphenol Corporation 2M805-004-07ZN19-241BD vs 2M805-004-07ZNU19-241BB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2M805-004-07ZN19-241BD by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2M805-004-07ZN19-241BD by Amphenol Corporation

  • Please alert me when 2M805-004-07ZN19-241BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2M805-004-07ZN19-241BD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2M805-004-07ZN19-241BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2M805-004-07ZN19-241BD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2M805-004-07ZN19-241BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2M805-004-07ZN19-241BD by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: