Datasheets
2M805-003-07MT8-7PA-501 by: Amphenol Corporation

Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Receptacle, ROHS COMPLIANT

Part Details for 2M805-003-07MT8-7PA-501 by Amphenol Corporation

Overview of 2M805-003-07MT8-7PA-501 by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2M805-003-07MT8-7PA-501

2M805-003-07MT8-7PA-501 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2M805-003-07MT8-7PA-501 Part Data Attributes

2M805-003-07MT8-7PA-501 Amphenol Corporation
Buy Now Datasheet
Compare Parts:
2M805-003-07MT8-7PA-501 Amphenol Corporation Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Receptacle, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Quantities 7
Contact Sizes 23
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 150
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization A
Shell Finish NICKEL-PTFE
Shell Material ALUMINIUM ALLOY
Shell Size 8
Termination Type CRIMP
Total Number of Contacts 7
Unique Insert Number 8-7

Alternate Parts for 2M805-003-07MT8-7PA-501

This table gives cross-reference parts and alternative options found for 2M805-003-07MT8-7PA-501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M805-003-07MT8-7PA-501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
805-003-07ZB8-7GA Circular Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 2M805-003-07MT8-7PA-501 vs 805-003-07ZB8-7GA
805-003-07C8-7GA Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 2M805-003-07MT8-7PA-501 vs 805-003-07C8-7GA
2M805-003-07NF8-7PA-501 Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Receptacle, Amphenol Corporation 2M805-003-07MT8-7PA-501 vs 2M805-003-07NF8-7PA-501
2M805-003-07ZNU8-7PA MIL Series Connector, 7 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation 2M805-003-07MT8-7PA-501 vs 2M805-003-07ZNU8-7PA
805-003-07ZNU8-7PA 7 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE Glenair Inc 2M805-003-07MT8-7PA-501 vs 805-003-07ZNU8-7PA
2M805-003-07C8-7PA-501 Circular Connector, Amphenol Corporation 2M805-003-07MT8-7PA-501 vs 2M805-003-07C8-7PA-501
2M805-003-07NF8-7PA MIL Series Connector, 7 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation 2M805-003-07MT8-7PA-501 vs 2M805-003-07NF8-7PA
2M805-003-07ZNU8-7PA-501 Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Receptacle, ROHS COMPLIANT Amphenol Corporation 2M805-003-07MT8-7PA-501 vs 2M805-003-07ZNU8-7PA-501
805-003-07C8-7PA 7 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE Glenair Inc 2M805-003-07MT8-7PA-501 vs 805-003-07C8-7PA
2M805-003-07ZM8-7PA Circular Connector Amphenol Corporation 2M805-003-07MT8-7PA-501 vs 2M805-003-07ZM8-7PA
Part Number Description Manufacturer Compare
MKJ5A7Z8-7AB MIL Series Connector ITT Interconnect Solutions 2M805-003-07MT8-7PA-501 vs MKJ5A7Z8-7AB
2M805-003-07Z18-7PA Circular Connector Amphenol Corporation 2M805-003-07MT8-7PA-501 vs 2M805-003-07Z18-7PA
MKJ5A7K8-7LA MIL Series Connector ITT Interconnect Solutions 2M805-003-07MT8-7PA-501 vs MKJ5A7K8-7LA
MKJ5A7Z8-7LA MIL Series Connector ITT Interconnect Solutions 2M805-003-07MT8-7PA-501 vs MKJ5A7Z8-7LA
MKJ5A7Y8-7GC MIL Series Connector ITT Interconnect Solutions 2M805-003-07MT8-7PA-501 vs MKJ5A7Y8-7GC
MKJ5A7C8-7BD MIL Series Connector ITT Interconnect Solutions 2M805-003-07MT8-7PA-501 vs MKJ5A7C8-7BD
MKJ5A7F8-7AD MIL Series Connector ITT Interconnect Solutions 2M805-003-07MT8-7PA-501 vs MKJ5A7F8-7AD
2M805-003-07M8-7PD Circular Connector Amphenol Corporation 2M805-003-07MT8-7PA-501 vs 2M805-003-07M8-7PD
MKJ5A7C8-7BC MIL Series Connector ITT Interconnect Solutions 2M805-003-07MT8-7PA-501 vs MKJ5A7C8-7BC
MKJ5A7W8-7LA MIL Series Connector ITT Interconnect Solutions 2M805-003-07MT8-7PA-501 vs MKJ5A7W8-7LA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2M805-003-07MT8-7PA-501 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2M805-003-07MT8-7PA-501 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 2M805-003-07MT8-7PA-501 would you like to use for your alert(s)?
  • Please alert me when 2M805-003-07MT8-7PA-501 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2M805-003-07MT8-7PA-501 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2M805-003-07MT8-7PA-501 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2M805-003-07MT8-7PA-501 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2M805-003-07MT8-7PA-501.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2M805-003-07MT8-7PA-501 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: