2M805-003-01ZN11-19SB
Amphenol Corporation
Description: Circular Connector,

Overview of 2M805-003-01ZN11-19SB by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2M805-003-01ZN11-19SB by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2M805-003-01ZN11-19SB by Amphenol Corporation

2M805-003-01ZN11-19SB
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
19
Contact Sizes
23
Coupling Type
THREADED
Degrees of Rotation
75
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature
NO
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Finish
ZINC NICKEL CHROMATE PLATED
Shell Material
ALUMINIUM ALLOY
Shell Size
11
Termination Type
CRIMP
Total Number of Contacts
19
Unique Insert Number
11-19
Want to compare parts?
  1. 2M805-003-01ZN11-19SB
    Amphenol Corporation
    Circular Connector,
    VS

Alternate Parts for 2M805-003-01ZN11-19SB

This table gives cross-reference parts and alternative options found for 2M805-003-01ZN11-19SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M805-003-01ZN11-19SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
805-003-01ZC11-19SE Circular Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Glenair Inc 2M805-003-01ZN11-19SB vs 805-003-01ZC11-19SE
805-003-01ZNU11-19HB Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc 2M805-003-01ZN11-19SB vs 805-003-01ZNU11-19HB
805-003-01-ZN11-19SB Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc 2M805-003-01ZN11-19SB vs 805-003-01-ZN11-19SB
805-003-01NF11-19HB Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc 2M805-003-01ZN11-19SB vs 805-003-01NF11-19HB
805-003-01ZC11-19HB Circular Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Glenair Inc 2M805-003-01ZN11-19SB vs 805-003-01ZC11-19HB
805-003-01C11-19SE Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc 2M805-003-01ZN11-19SB vs 805-003-01C11-19SE
805-003-01ZNU11-19HE Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc 2M805-003-01ZN11-19SB vs 805-003-01ZNU11-19HE
805-003-01Z111-19SB 19 CONTACT(S), STAINLESS STEEL, FEMALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE Glenair Inc 2M805-003-01ZN11-19SB vs 805-003-01Z111-19SB
805-003-01Z111-19HB Circular Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Glenair Inc 2M805-003-01ZN11-19SB vs 805-003-01Z111-19HB
805-003-01Z111-19SE Circular Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Glenair Inc 2M805-003-01ZN11-19SB vs 805-003-01Z111-19SE
Part Number Description Manufacturer Compare
MKJ5A1Y11-19SC MIL Series Connector ITT Interconnect Solutions 2M805-003-01ZN11-19SB vs MKJ5A1Y11-19SC
MKJ5A1F11-19OD MIL Series Connector ITT Interconnect Solutions 2M805-003-01ZN11-19SB vs MKJ5A1F11-19OD
MKJ5A1C11-19RD MIL Series Connector ITT Interconnect Solutions 2M805-003-01ZN11-19SB vs MKJ5A1C11-19RD
MKJ5A1K11-19CD MIL Series Connector ITT Interconnect Solutions 2M805-003-01ZN11-19SB vs MKJ5A1K11-19CD
MKJ5A1Y11-19CA MIL Series Connector ITT Interconnect Solutions 2M805-003-01ZN11-19SB vs MKJ5A1Y11-19CA
MKJ5A1Y11-19SA MIL Series Connector ITT Interconnect Solutions 2M805-003-01ZN11-19SB vs MKJ5A1Y11-19SA
MKJ5A1Z11-19DA MIL Series Connector ITT Interconnect Solutions 2M805-003-01ZN11-19SB vs MKJ5A1Z11-19DA
805-003-01M11-19SF Circular Connector Glenair Inc 2M805-003-01ZN11-19SB vs 805-003-01M11-19SF
MKJ5A1F11-19SB MIL Series Connector ITT Interconnect Solutions 2M805-003-01ZN11-19SB vs MKJ5A1F11-19SB
MKJ5A1F11-19RC MIL Series Connector ITT Interconnect Solutions 2M805-003-01ZN11-19SB vs MKJ5A1F11-19RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2M805-003-01ZN11-19SB by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2M805-003-01ZN11-19SB by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 2M805-003-01ZN11-19SB would you like to use for your alert(s)?
  • Please alert me when 2M805-003-01ZN11-19SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2M805-003-01ZN11-19SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2M805-003-01ZN11-19SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2M805-003-01ZN11-19SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2M805-003-01ZN11-19SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2M805-003-01ZN11-19SB by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: