Part Details for 2M805-003-01ZM8-4AC by Amphenol Corporation
Overview of 2M805-003-01ZM8-4AC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2M805-003-01ZM8-4AC
2M805-003-01ZM8-4AC CAD Models
2M805-003-01ZM8-4AC Part Data Attributes
|
2M805-003-01ZM8-4AC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M805-003-01ZM8-4AC
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | ELECTROLESS NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 8-4 |
Alternate Parts for 2M805-003-01ZM8-4AC
This table gives cross-reference parts and alternative options found for 2M805-003-01ZM8-4AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M805-003-01ZM8-4AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M805-003-01NF8-4AC | Circular Connector, | Amphenol Corporation | 2M805-003-01ZM8-4AC vs 2M805-003-01NF8-4AC |
805-003-01ZC8-4AF | Circular Connector | Glenair Inc | 2M805-003-01ZM8-4AC vs 805-003-01ZC8-4AF |
2M805-003-01M8-4AC | Circular Connector, | Amphenol Corporation | 2M805-003-01ZM8-4AC vs 2M805-003-01M8-4AC |
2M805-003-01C8-4AC | Circular Connector, | Amphenol Corporation | 2M805-003-01ZM8-4AC vs 2M805-003-01C8-4AC |
805-003-01ZB8-4AF | Circular Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Glenair Inc | 2M805-003-01ZM8-4AC vs 805-003-01ZB8-4AF |
805-003-01ZNU8-4AF | Circular Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Glenair Inc | 2M805-003-01ZM8-4AC vs 805-003-01ZNU8-4AF |
2M805-003-01MT8-4AC | Circular Connector, | Amphenol Corporation | 2M805-003-01ZM8-4AC vs 2M805-003-01MT8-4AC |
805-003-01Z18-4AC | Circular Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Glenair Inc | 2M805-003-01ZM8-4AC vs 805-003-01Z18-4AC |
805-003-01Z18-4AF | Circular Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Glenair Inc | 2M805-003-01ZM8-4AC vs 805-003-01Z18-4AF |
805-003-01C8-4AF | Circular Connector | Glenair Inc | 2M805-003-01ZM8-4AC vs 805-003-01C8-4AF |