2M805-002-16Z115-37SA
Description: Circular Connector,

Overview of 2M805-002-16Z115-37SA by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Industrial Automation Audio and Video Systems Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
FCE17C37SA210 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 470pF
FCE17C37SA2D0 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 50pF
FCE17C37SA44B Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 820pF

Price & Stock for 2M805-002-16Z115-37SA by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2M805-002-16Z115-3
Avnet Americas - Bulk (Alt: 2M805-002-16Z115-3) Min Qty: 7 Package Multiple: 7 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 7 $545.5938
$545.5938 Buy Now

CAD Models for 2M805-002-16Z115-37SA by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2M805-002-16Z115-37SA by Amphenol Corporation

2M805-002-16Z115-37SA
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
18 Weeks
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
37
Contact Sizes
23
Coupling Type
THREADED
Degrees of Rotation
150
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature
NO
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Material
STAINLESS STEEL
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
37
Unique Insert Number
15-37
Want to compare parts?
  1. 2M805-002-16Z115-37SA
    Amphenol Corporation
    Circular Connector,
    VS

Alternate Parts for 2M805-002-16Z115-37SA

This table gives cross-reference parts and alternative options found for 2M805-002-16Z115-37SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M805-002-16Z115-37SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2M805-002-16MT15-37SA Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Plug, ROHS COMPLIANT Amphenol Corporation 2M805-002-16Z115-37SA vs 2M805-002-16MT15-37SA
805-002-16NF15-37SA Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Plug, Glenair Inc 2M805-002-16Z115-37SA vs 805-002-16NF15-37SA
805-002-16M15-37SA Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Plug, Glenair Inc 2M805-002-16Z115-37SA vs 805-002-16M15-37SA
2M805-002-16ZN15-37SA Circular Connector, Amphenol Corporation 2M805-002-16Z115-37SA vs 2M805-002-16ZN15-37SA
2M805-002-16NF15-37SA MIL Series Connector, 37 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation 2M805-002-16Z115-37SA vs 2M805-002-16NF15-37SA
MKJ5B6W15-37SA MIL Series Connector ITT Interconnect Solutions 2M805-002-16Z115-37SA vs MKJ5B6W15-37SA
805-002-16C15-37SA Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Plug, Glenair Inc 2M805-002-16Z115-37SA vs 805-002-16C15-37SA
MKJ5B6Z15-37SA MIL Series Connector ITT Interconnect Solutions 2M805-002-16Z115-37SA vs MKJ5B6Z15-37SA
2M805-002-16M15-37SA MIL Series Connector, 37 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation 2M805-002-16Z115-37SA vs 2M805-002-16M15-37SA
805-002-16Z115-37SA Circular Connector, 37 Contact(s), Stainless Steel, Female, Plug, Glenair Inc 2M805-002-16Z115-37SA vs 805-002-16Z115-37SA
Part Number Description Manufacturer Compare
2M805-002-16M15-37SA MIL Series Connector, 37 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation 2M805-002-16Z115-37SA vs 2M805-002-16M15-37SA
MKJ5B6Z15-37SA MIL Series Connector ITT Interconnect Solutions 2M805-002-16Z115-37SA vs MKJ5B6Z15-37SA
MKJ5B6W15-37SB MIL Series Connector ITT Interconnect Solutions 2M805-002-16Z115-37SA vs MKJ5B6W15-37SB
MKJ5B6F15-37SA MIL Series Connector ITT Interconnect Solutions 2M805-002-16Z115-37SA vs MKJ5B6F15-37SA
805-002-16MT15-37SB Circular Connector Glenair Inc 2M805-002-16Z115-37SA vs 805-002-16MT15-37SB
2M805-002-16NF15-37SA MIL Series Connector, 37 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation 2M805-002-16Z115-37SA vs 2M805-002-16NF15-37SA
MKJ5B6W15-37SD MIL Series Connector ITT Interconnect Solutions 2M805-002-16Z115-37SA vs MKJ5B6W15-37SD
MKJ5B6F15-37SC MIL Series Connector ITT Interconnect Solutions 2M805-002-16Z115-37SA vs MKJ5B6F15-37SC
MKJ5B6Z15-37SD MIL Series Connector ITT Interconnect Solutions 2M805-002-16Z115-37SA vs MKJ5B6Z15-37SD
MKJ5B6W15-37SA MIL Series Connector ITT Interconnect Solutions 2M805-002-16Z115-37SA vs MKJ5B6W15-37SA

Related Parts for 2M805-002-16Z115-37SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2M805-002-16Z115-37SA by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2M805-002-16Z115-37SA by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 2M805-002-16Z115-37SA would you like to use for your alert(s)?
  • Please alert me when 2M805-002-16Z115-37SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2M805-002-16Z115-37SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2M805-002-16Z115-37SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2M805-002-16Z115-37SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2M805-002-16Z115-37SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2M805-002-16Z115-37SA by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: