Part Details for 2M805-001-16ZNU9-10SA by Amphenol Corporation
Overview of 2M805-001-16ZNU9-10SA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2M805-001-16ZNU9-10SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2M805-001-16ZNU9-1
|
Avnet Americas | Circular Connector, 2M Series, Straight Plug, 10 Contacts, Crimp Socket, Threaded, 9-10 - Bulk (Alt: 2M805-001-16ZNU9-1) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Container: Bulk | 0 |
|
$101.9625 / $270.9865 | Buy Now |
DISTI #
2M805-001-16ZNU9-1
|
Avnet Americas | Circular Connector, 2M Series, Straight Plug, 10 Contacts, Crimp Socket, Threaded, 9-10 - Bulk (Alt: 2M805-001-16ZNU9-1) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Container: Bulk | 0 |
|
$101.9625 / $270.9865 | Buy Now |
Part Details for 2M805-001-16ZNU9-10SA
2M805-001-16ZNU9-10SA CAD Models
2M805-001-16ZNU9-10SA Part Data Attributes:
|
2M805-001-16ZNU9-10SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M805-001-16ZNU9-10SA
Amphenol Corporation
Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | BLACK ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 9-10 |
Alternate Parts for 2M805-001-16ZNU9-10SA
This table gives cross-reference parts and alternative options found for 2M805-001-16ZNU9-10SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M805-001-16ZNU9-10SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5A6K9-10SA | MIL Series Connector | ITT Interconnect Solutions | 2M805-001-16ZNU9-10SA vs MKJ5A6K9-10SA |
MKJ5A6Z9-10SA | MIL Series Connector | ITT Interconnect Solutions | 2M805-001-16ZNU9-10SA vs MKJ5A6Z9-10SA |
2M805-001-16M9-10SA | MIL Series Connector, 10 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | 2M805-001-16ZNU9-10SA vs 2M805-001-16M9-10SA |
MKJ5A6C9-10SA | MIL Series Connector | ITT Interconnect Solutions | 2M805-001-16ZNU9-10SA vs MKJ5A6C9-10SA |
2M805-001-16BEN9-10SA | Circular Connector | Amphenol Corporation | 2M805-001-16ZNU9-10SA vs 2M805-001-16BEN9-10SA |
MKJ5A6W9-10SA | MIL Series Connector | ITT Interconnect Solutions | 2M805-001-16ZNU9-10SA vs MKJ5A6W9-10SA |