Datasheets
2M805-001-16ZM11-201AC by: Amphenol Corporation

Circular Connector,

Part Details for 2M805-001-16ZM11-201AC by Amphenol Corporation

Overview of 2M805-001-16ZM11-201AC by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
ADA4320-1ACPZ-R7 Analog Devices Hgh Pwr Lw Dist Upstream CATV
LTC201ACN#PBF Analog Devices uP, L Ch Injection, 4x CMOS An
LTC201ACS#PBF Analog Devices uP, L Ch Injection, 4x CMOS An

Part Details for 2M805-001-16ZM11-201AC

2M805-001-16ZM11-201AC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2M805-001-16ZM11-201AC Part Data Attributes

2M805-001-16ZM11-201AC Amphenol Corporation
Buy Now Datasheet
Compare Parts:
2M805-001-16ZM11-201AC Amphenol Corporation Circular Connector,
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 8,2
Contact Sizes 23,20
Coupling Type THREADED
Degrees of Rotation 95
Empty Shell YES
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization C
Shell Finish ELECTROLESS NICKEL
Shell Material STAINLESS STEEL
Shell Size 11
Termination Type CRIMP
Total Number of Contacts 10
Unique Insert Number 11-201

Alternate Parts for 2M805-001-16ZM11-201AC

This table gives cross-reference parts and alternative options found for 2M805-001-16ZM11-201AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M805-001-16ZM11-201AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
805-001-16NF11-201AF Circular Connector Glenair Inc 2M805-001-16ZM11-201AC vs 805-001-16NF11-201AF
805-001-16C11-201AC Circular Connector Glenair Inc 2M805-001-16ZM11-201AC vs 805-001-16C11-201AC
805-001-16ZN11-201AF Circular Connector Glenair Inc 2M805-001-16ZM11-201AC vs 805-001-16ZN11-201AF
805-001-16MT11-201AF Circular Connector Glenair Inc 2M805-001-16ZM11-201AC vs 805-001-16MT11-201AF
2M805-001-16Z111-201AC Circular Connector, Amphenol Corporation 2M805-001-16ZM11-201AC vs 2M805-001-16Z111-201AC
805-001-16Z111-201AF Circular Connector Glenair Inc 2M805-001-16ZM11-201AC vs 805-001-16Z111-201AF
805-001-16Z111-201AC Circular Connector Glenair Inc 2M805-001-16ZM11-201AC vs 805-001-16Z111-201AC
805-001-16ZN11-201AC Circular Connector Glenair Inc 2M805-001-16ZM11-201AC vs 805-001-16ZN11-201AC
805-001-16ZNU11-201AF Circular Connector Glenair Inc 2M805-001-16ZM11-201AC vs 805-001-16ZNU11-201AF
2M805-001-16NF11-201AC Circular Connector, Amphenol Corporation 2M805-001-16ZM11-201AC vs 2M805-001-16NF11-201AC
Part Number Description Manufacturer Compare
805-001-16NF11-201AA Circular Connector Glenair Inc 2M805-001-16ZM11-201AC vs 805-001-16NF11-201AA
805-001-16Z111-201AC Circular Connector Glenair Inc 2M805-001-16ZM11-201AC vs 805-001-16Z111-201AC
805-001-16C11-201AA Circular Connector Glenair Inc 2M805-001-16ZM11-201AC vs 805-001-16C11-201AA
805-001-16ZNU11-201AE Circular Connector Glenair Inc 2M805-001-16ZM11-201AC vs 805-001-16ZNU11-201AE
805-001-16ZN11-201AD Circular Connector Glenair Inc 2M805-001-16ZM11-201AC vs 805-001-16ZN11-201AD
805-001-16ZNU11-201AF Circular Connector Glenair Inc 2M805-001-16ZM11-201AC vs 805-001-16ZNU11-201AF
805-001-16C11-201AD Circular Connector Glenair Inc 2M805-001-16ZM11-201AC vs 805-001-16C11-201AD
805-001-16C11-201AC Circular Connector Glenair Inc 2M805-001-16ZM11-201AC vs 805-001-16C11-201AC
805-001-16ZN11-201AA Circular Connector Glenair Inc 2M805-001-16ZM11-201AC vs 805-001-16ZN11-201AA
805-001-16NF11-201AC Circular Connector Glenair Inc 2M805-001-16ZM11-201AC vs 805-001-16NF11-201AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2M805-001-16ZM11-201AC by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2M805-001-16ZM11-201AC by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 2M805-001-16ZM11-201AC would you like to use for your alert(s)?
  • Please alert me when 2M805-001-16ZM11-201AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2M805-001-16ZM11-201AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2M805-001-16ZM11-201AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2M805-001-16ZM11-201AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2M805-001-16ZM11-201AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2M805-001-16ZM11-201AC by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: