Part Details for 2M805-001-16NF11-200AB by Amphenol Corporation
Overview of 2M805-001-16NF11-200AB by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51966-10003200ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 32S Right Angle Header, Solder To Board | |
51762-10401200ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 12S Right Angle Receptacle, Solder To Board | |
51762-10801200ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 12S Right Angle Receptacle. |
Part Details for 2M805-001-16NF11-200AB
2M805-001-16NF11-200AB CAD Models
2M805-001-16NF11-200AB Part Data Attributes
|
2M805-001-16NF11-200AB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M805-001-16NF11-200AB
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4,2 | |
Contact Sizes | 23,16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 75 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM CHROMATE PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 11-200 |
Alternate Parts for 2M805-001-16NF11-200AB
This table gives cross-reference parts and alternative options found for 2M805-001-16NF11-200AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M805-001-16NF11-200AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.