2M805-001-16MT23-269SA
Amphenol Corporation
Description: Circular Connector,

Overview of 2M805-001-16MT23-269SA by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for 2M805-001-16MT23-269SA by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2M805-001-16MT23-269SA by Amphenol Corporation

2M805-001-16MT23-269SA
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
69
Contact Sizes
20HD
Coupling Type
THREADED
Degrees of Rotation
150
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature
NO
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL-PTFE
Shell Material
ALUMINIUM ALLOY
Shell Size
23
Termination Type
CRIMP
Total Number of Contacts
69
Unique Insert Number
23-269
Want to compare parts?
  1. 2M805-001-16MT23-269SA
    Amphenol Corporation
    Circular Connector,
    VS

Alternate Parts for 2M805-001-16MT23-269SA

This table gives cross-reference parts and alternative options found for 2M805-001-16MT23-269SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M805-001-16MT23-269SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
805-001-16C23-269SA Circular Connector Glenair Inc 2M805-001-16MT23-269SA vs 805-001-16C23-269SA
805-001-16NF23-269SA Circular Connector Glenair Inc 2M805-001-16MT23-269SA vs 805-001-16NF23-269SA
805-001-16M23-269SA Circular Connector Glenair Inc 2M805-001-16MT23-269SA vs 805-001-16M23-269SA
805-001-16ZNU23-269SA Circular Connector Glenair Inc 2M805-001-16MT23-269SA vs 805-001-16ZNU23-269SA
2M805-001-16NF23-269SA Circular Connector, Amphenol Corporation 2M805-001-16MT23-269SA vs 2M805-001-16NF23-269SA
805-001-16Z123-269SA Circular Connector Glenair Inc 2M805-001-16MT23-269SA vs 805-001-16Z123-269SA
2M805-001-16M23-269SA Circular Connector, Amphenol Corporation 2M805-001-16MT23-269SA vs 2M805-001-16M23-269SA
2M805-001-16Z123-269SA Circular Connector, Amphenol Corporation 2M805-001-16MT23-269SA vs 2M805-001-16Z123-269SA
2M805-001-16ZN23-269SA Circular Connector, Amphenol Corporation 2M805-001-16MT23-269SA vs 2M805-001-16ZN23-269SA
Part Number Description Manufacturer Compare
805-001-16MT23-269SC Circular Connector Glenair Inc 2M805-001-16MT23-269SA vs 805-001-16MT23-269SC
805-001-16ZNU23-269SF Circular Connector Glenair Inc 2M805-001-16MT23-269SA vs 805-001-16ZNU23-269SF
805-001-16MT23-269SD Circular Connector Glenair Inc 2M805-001-16MT23-269SA vs 805-001-16MT23-269SD
805-001-16Z123-269SA Circular Connector Glenair Inc 2M805-001-16MT23-269SA vs 805-001-16Z123-269SA
805-001-16Z123-269SC Circular Connector Glenair Inc 2M805-001-16MT23-269SA vs 805-001-16Z123-269SC
805-001-16Z123-269SE Circular Connector Glenair Inc 2M805-001-16MT23-269SA vs 805-001-16Z123-269SE
805-001-16M23-269SD Circular Connector Glenair Inc 2M805-001-16MT23-269SA vs 805-001-16M23-269SD
805-001-16NF23-269SC Circular Connector Glenair Inc 2M805-001-16MT23-269SA vs 805-001-16NF23-269SC
805-001-16C23-269SF Circular Connector Glenair Inc 2M805-001-16MT23-269SA vs 805-001-16C23-269SF
805-001-16ZNU23-269SB Circular Connector Glenair Inc 2M805-001-16MT23-269SA vs 805-001-16ZNU23-269SB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2M805-001-16MT23-269SA by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2M805-001-16MT23-269SA by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 2M805-001-16MT23-269SA would you like to use for your alert(s)?
  • Please alert me when 2M805-001-16MT23-269SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2M805-001-16MT23-269SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2M805-001-16MT23-269SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2M805-001-16MT23-269SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2M805-001-16MT23-269SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2M805-001-16MT23-269SA by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: