Part Details for 2M805-001-16M12-26PC by Amphenol Corporation
Overview of 2M805-001-16M12-26PC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P26PC5110N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 row vertical Header, Module Type A (11 + 4 Pos) with 75 signal pins and RoHS compatabile | |
HM2P26PC5110N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type A 11+4, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
L717HDA26PC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 26 Pin, 0.76m (30 in) Gold, 3.05mm (0.120in) Clear Hole, Without Bracket, Without Boardlock |
Part Details for 2M805-001-16M12-26PC
2M805-001-16M12-26PC CAD Models
2M805-001-16M12-26PC Part Data Attributes
|
2M805-001-16M12-26PC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M805-001-16M12-26PC
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | ELECTROLESS NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 12-26 |
Alternate Parts for 2M805-001-16M12-26PC
This table gives cross-reference parts and alternative options found for 2M805-001-16M12-26PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M805-001-16M12-26PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-001-16ZNU12-26GC | Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Plug, | Glenair Inc | 2M805-001-16M12-26PC vs 805-001-16ZNU12-26GC |
805-001-16Z112-26GC | Circular Connector, 26 Contact(s), Stainless Steel, Male, Plug, | Glenair Inc | 2M805-001-16M12-26PC vs 805-001-16Z112-26GC |
805-001-16Z112-26PF | Circular Connector | Glenair Inc | 2M805-001-16M12-26PC vs 805-001-16Z112-26PF |
805-001-16NF12-26PC | Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Plug, | Glenair Inc | 2M805-001-16M12-26PC vs 805-001-16NF12-26PC |
2M805-001-16MT12-26PC | Circular Connector, | Amphenol Corporation | 2M805-001-16M12-26PC vs 2M805-001-16MT12-26PC |
805-001-16C12-26PF | Circular Connector | Glenair Inc | 2M805-001-16M12-26PC vs 805-001-16C12-26PF |
MKJ5A6F12-26PC | MIL Series Connector | ITT Interconnect Solutions | 2M805-001-16M12-26PC vs MKJ5A6F12-26PC |
805-001-16ZNU12-26PC | Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Plug, | Glenair Inc | 2M805-001-16M12-26PC vs 805-001-16ZNU12-26PC |
805-001-16ZN12-26PC | Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Plug, | Glenair Inc | 2M805-001-16M12-26PC vs 805-001-16ZN12-26PC |
2M805-001-16ZN12-26PC | Circular Connector, | Amphenol Corporation | 2M805-001-16M12-26PC vs 2M805-001-16ZN12-26PC |